LRTBGVSR-4U4V-JW+8A8B-D8-3S4U-7Z | |
---|---|
DigiKey Part Number | 475-LRTBGVSR-4U4V-JW+8A8B-D8-3S4U-7ZTR-ND - Tape & Reel (TR) 475-LRTBGVSR-4U4V-JW+8A8B-D8-3S4U-7ZCT-ND - Cut Tape (CT) 475-LRTBGVSR-4U4V-JW+8A8B-D8-3S4U-7ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LRTBGVSR-4U4V-JW+8A8B-D8-3S4U-7Z |
Description | LED RGB 6PLCC SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 626nm Red, 528nm Green, 465nm Blue LED Indication - Discrete 2.05V Red, 2.6V Green, 2.85V Blue 6-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | White | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Oval with Flat Top | |
Lens Size | 3.10mm x 2.80mm | |
Voltage - Forward (Vf) (Typ) | 2.05V Red, 2.6V Green, 2.85V Blue | |
Current - Test | 20mA Red, 20mA Green, 20mA Blue | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 632nm Red, 523nm Green, 455nm Blue | |
Features | - | |
Package / Case | 6-SMD, J-Lead | |
Supplier Device Package | ||
Size / Dimension | 3.30mm L x 4.20mm W | |
Height (Max) | 2.00mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.93000 | ¥4.93 |
10 | ¥3.25600 | ¥32.56 |
100 | ¥2.15250 | ¥215.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.66190 | ¥1,661.90 |
2,000 | ¥1.50174 | ¥3,003.48 |
5,000 | ¥1.40161 | ¥7,008.05 |
10,000 | ¥1.35156 | ¥13,515.60 |
25,000 | ¥1.33154 | ¥33,288.50 |
50,000 | ¥1.27647 | ¥63,823.50 |