810mcd Red, 2195mcd Green, 467mcd Blue LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,715 In Stock | 1 : ¥4.93000 Cut Tape (CT) 1,000 : ¥1.66190 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red, Green, Blue (RGB) | - | White | - | 810mcd Red, 2195mcd Green, 467mcd Blue | Oval with Flat Top | 3.10mm x 2.80mm | 2.05V Red, 2.6V Green, 2.85V Blue | 20mA Red, 20mA Green, 20mA Blue | 120° | Surface Mount | 626nm Red, 528nm Green, 465nm Blue | 632nm Red, 523nm Green, 455nm Blue | - | 6-SMD, J-Lead | 6-PLCC | 3.30mm L x 4.20mm W | 2.00mm | |||
0 In Stock | Active | Tape & Reel (TR) | Active | Red, Green, Blue (RGB) | - | - | - | 810mcd Red, 2195mcd Green, 467mcd Blue | Oval with Flat Top | 3.10mm x 2.80mm | 2.05V Red, 2.6V Green, 2.85V Blue | 20mA Red, 20mA Green, 20mA Blue | 120° | Surface Mount | 626nm Red, 528nm Green, 465nm Blue | 632nm Red, 523nm Green, 455nm Blue | - | 6-SMD, J-Lead | 6-PLCC | 3.30mm L x 3.00mm W | 2.00mm |