SKSCPBE010 | |
---|---|
DigiKey Part Number | 4809-SKSCPBE010TR-ND - Tape & Reel (TR) 4809-SKSCPBE010CT-ND - Cut Tape (CT) 4809-SKSCPBE010DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SKSCPBE010 |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Side Actuated Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Rectangular Button | |
Mounting Type | ||
Actuator Height off PCB, Vertical | - | |
Actuator Length, Right Angle | 1.25mm | |
Actuator Orientation | Side Actuated | |
Termination Style | SMD (SMT) Tab | |
Outline | 3.50mm x 2.90mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 224gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -30°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.20mm | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.58000 | ¥5.58 |
10 | ¥5.38600 | ¥53.86 |
25 | ¥5.18200 | ¥129.55 |
100 | ¥4.49820 | ¥449.82 |
250 | ¥4.10456 | ¥1,026.14 |
500 | ¥3.81428 | ¥1,907.14 |
1,000 | ¥3.42037 | ¥3,420.37 |
2,500 | ¥3.21312 | ¥8,032.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥2.98508 | ¥14,925.40 |
10,000 | ¥2.77779 | ¥27,777.90 |