Tactile Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Switch Function | Contact Rating @ Voltage | Actuator Type | Mounting Type | Actuator Height off PCB, Vertical | Actuator Length, Right Angle | Actuator Orientation | Termination Style | Outline | Illumination | Illumination Type, Color | Illumination Voltage (Nominal) | Operating Force | Ingress Protection | Features | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,122 In Stock | 1 : ¥5.58000 Cut Tape (CT) 5,000 : ¥2.98508 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 0.05A @ 12VDC | Rectangular Button | Surface Mount, Right Angle | - | 1.25mm | Side Actuated | SMD (SMT) Tab | 3.50mm x 2.90mm | Non-Illuminated | - | - | 163gf | - | - | -30°C ~ 85°C | |||
13,867 In Stock | 1 : ¥5.58000 Cut Tape (CT) 5,000 : ¥2.98508 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 0.05A @ 12VDC | Rectangular Button | Surface Mount | - | 1.25mm | Side Actuated | SMD (SMT) Tab | 3.50mm x 2.90mm | Non-Illuminated | - | - | 224gf | - | - | -30°C ~ 85°C | |||
7,440 In Stock | 1 : ¥5.58000 Cut Tape (CT) 5,000 : ¥2.98508 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 0.05A @ 12VDC | Rectangular Button | Surface Mount, Right Angle | - | 1.25mm | Side Actuated | SMD (SMT) Tab | 3.50mm x 2.90mm | Non-Illuminated | - | - | 163gf | - | - | -30°C ~ 85°C | |||
6,828 In Stock | 1 : ¥5.58000 Cut Tape (CT) 5,000 : ¥2.98508 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 0.05A @ 12VDC | Rectangular Button | Surface Mount, Right Angle | - | 0.50mm | Side Actuated | SMD (SMT) Tab | 3.50mm x 2.90mm | Non-Illuminated | - | - | 224gf | - | - | -30°C ~ 85°C |