FA-20H 32.0000MF20X-K0 | |
---|---|
DigiKey Part Number | 114-FA-20H32.0000MF20X-K0TR-ND - Tape & Reel (TR) 114-FA-20H32.0000MF20X-K0CT-ND - Cut Tape (CT) 114-FA-20H32.0000MF20X-K0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FA-20H 32.0000MF20X-K0 |
Description | CRYSTAL 32.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±10ppm Crystal 10pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | FA-20H 32.0000MF20X-K0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 32 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.99000 | ¥5.99 |
10 | ¥4.97500 | ¥49.75 |
50 | ¥4.47760 | ¥223.88 |
100 | ¥3.98010 | ¥398.01 |
500 | ¥3.78110 | ¥1,890.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.18409 | ¥3,184.09 |
3,000 | ¥2.98508 | ¥8,955.24 |
5,000 | ¥2.88558 | ¥14,427.90 |
10,000 | ¥2.78608 | ¥27,860.80 |