AOT288L is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Texas Instruments
In Stock: 1,117
Unit Price: ¥60.77000
Datasheet

Similar


Diodes Incorporated
In Stock: 29
Unit Price: ¥55.31000
Datasheet

Similar


onsemi
In Stock: 1,085
Unit Price: ¥107.35000
Datasheet

Similar


Infineon Technologies
In Stock: 538
Unit Price: ¥99.34000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 4,660
Unit Price: ¥104.44000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 3,946
Unit Price: ¥80.06000
Datasheet

Similar


STMicroelectronics
In Stock: 38,284
Unit Price: ¥39.67000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 24
Unit Price: ¥96.80000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 18
Unit Price: ¥63.32000
Datasheet

AOT288L

DigiKey Part Number
AOT288L-ND
Manufacturer
Manufacturer Product Number
AOT288L
Description
MOSFET N-CH 80V 10.5A/46A TO220
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
N-Channel 80 V 10.5A (Ta), 46A (Tc) 2.1W (Ta), 93.5W (Tc) Through Hole TO-220
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
80 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Rds On (Max) @ Id, Vgs
9.2mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
3.4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
38 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1871 pF @ 40 V
FET Feature
-
Power Dissipation (Max)
2.1W (Ta), 93.5W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Supplier Device Package
TO-220
Package / Case
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥6.70955¥6,709.55
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.