10.5A (Ta), 46A (Tc) Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 2,500 : ¥3.84812 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 10.5A (Ta), 46A (Tc) | 6V, 10V | 8.5mOhm @ 20A, 10V | 3.4V @ 250µA | 38 nC @ 10 V | ±25V | 1871 pF @ 40 V | - | 2.5W (Ta), 100W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | TO-252 (DPAK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
0 In Stock Check Lead Time | 1,000 : ¥6.70955 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 10.5A (Ta), 46A (Tc) | 6V, 10V | 9.2mOhm @ 20A, 10V | 3.4V @ 250µA | 38 nC @ 10 V | ±20V | 1871 pF @ 40 V | - | 2.1W (Ta), 93.5W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-220 | TO-220-3 | ||
0 In Stock Check Lead Time | 800 : ¥7.90771 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 10.5A (Ta), 46A (Tc) | 6V, 10V | 8.9mOhm @ 20A, 10V | 3.4V @ 250µA | 38 nC @ 10 V | ±20V | 1871 pF @ 40 V | - | 2.1W (Ta), 93.5W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |