AOB095A60L

DigiKey Part Number
785-AOB095A60LTR-ND - Tape & Reel (TR)
785-AOB095A60LCT-ND - Cut Tape (CT)
785-AOB095A60LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AOB095A60L
Description
MOSFET N-CH 600V 38A TO263
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
N-Channel 600 V 38A (Tc) 378W (Tc) Surface Mount TO-263 (D2PAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
95mOhm @ 19A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
78 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
4010 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
378W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
TO-263 (D2PAK)
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥42.69000¥42.69
10¥35.86700¥358.67
100¥29.01410¥2,901.41
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
800¥25.79018¥20,632.14
1,600¥22.08286¥35,332.58
2,400¥20.79335¥49,904.04
Manufacturers Standard Package