197-23-21-041

DigiKey Part Number
209-197-23-21-041-ND
Manufacturer
Manufacturer Product Number
197-23-21-041
Description
SENSOR PHOTODIODE 660NM TO8
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Photodiode 660nm 13ns 82°
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advanced Photonix
Series
-
Packaging
Bulk
Part Status
Active
Wavelength
660nm
Color - Enhanced
Red
Spectral Range
350nm ~ 1100nm
Diode Type
-
Responsivity @ nm
0.55 A/W @ 900nm
Response Time
13ns
Voltage - DC Reverse (Vr) (Max)
50 V
Current - Dark (Typ)
1.4nA
Active Area
2.435mm² (x4)
Viewing Angle
82°
Operating Temperature
-40°C ~ 125°C
Mounting Type
Through Hole
Package / Case
-
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥841.84000¥841.84
10¥787.43200¥7,874.32
100¥721.57120¥72,157.12