APX-NG0031QPD | |
---|---|
DigiKey Part Number | 209-APX-NG0031QPD-ND |
Manufacturer | |
Manufacturer Product Number | APX-NG0031QPD |
Description | SENSOR PHOTODIODE 900-1700NM TO5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Photodiode 900nm ~ 1700nm 20ns TO-5 Variant, 5 Leads, Lens Top Metal Can |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advanced Photonix | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wavelength | 900nm ~ 1700nm | |
Color - Enhanced | - | |
Spectral Range | - | |
Diode Type | - | |
Responsivity @ nm | 0.68 A/W @ 1060nm, 0.92 A/W @ 1550nm | |
Response Time | 20ns | |
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Dark (Typ) | 800pA | |
Active Area | - | |
Viewing Angle | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | TO-5 Variant, 5 Leads, Lens Top Metal Can |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥935.90000 | ¥935.90 |
40 | ¥875.41925 | ¥35,016.77 |