RF3-03-T-03-75-G | |
---|---|
DigiKey Part Number | 2057-RF3-03-T-03-75-G-ND |
Manufacturer | |
Manufacturer Product Number | RF3-03-T-03-75-G |
Description | RF SMB CONNECTOR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | SMB Connector Jack, Male Pin 75 Ohms Free Hanging (In-Line), Right Angle Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Male Pin | |
Contact Termination | Crimp | |
Shield Termination | Crimp | |
Impedance | 75 Ohms | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Mounting Feature | - | |
Cable Group | RG-316 | |
Fastening Type | Snap-On | |
Frequency - Max | 4 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | - | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | - | |
Voltage Rating | 335 V | |
Mating Cycles | - | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.03000 | ¥37.03 |
10 | ¥28.32400 | ¥283.24 |
25 | ¥25.52920 | ¥638.23 |
50 | ¥23.63600 | ¥1,181.80 |
100 | ¥21.91530 | ¥2,191.53 |
250 | ¥19.88152 | ¥4,970.38 |
500 | ¥18.50884 | ¥9,254.42 |
1,000 | ¥17.26571 | ¥17,265.71 |
2,500 | ¥15.80174 | ¥39,504.35 |