Coaxial Connector (RF) Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Contact Termination | Shield Termination | Impedance | Mounting Type | Mounting Feature | Cable Group | Fastening Type | Frequency - Max | Number of Ports | Features | Housing Color | Ingress Protection | Center Contact Material |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
13,028 In Stock | 1 : ¥21.67000 Bulk | Bulk | Active | SMA | Jack, Female Socket | Solder | Solder | 50 Ohms | Through Hole | - | - | Threaded | 6 GHz | 1 | Code A | White | - | Brass | |||
2,174 In Stock | 1 : ¥56.16000 Bag | - | Bag | Active | SMB | Plug, Female Socket | Solder | Crimp | 50 Ohms | Free Hanging (In-Line), Right Angle | - | RG-174, 188, 188A, 316, LMR-100, M17/119-RG174 | Snap-On | 4 GHz | 1 | - | Gold | - | Beryllium Copper | ||
543 In Stock | 1 : ¥20.28000 Tray | Tray | Active | SMB | Receptacle, Male Pin | Solder | Solder | 75 Ohms | Through Hole | - | - | Snap-On | 4 GHz | 1 | - | Gold | - | Brass | |||
139 In Stock | 1 : ¥85.22000 Bulk | Bulk | Active | SMB | Plug, Female Socket | Solder | Crimp | 75 Ohms | Free Hanging (In-Line), Right Angle | - | RG-179 | Snap-On | 4 GHz | 1 | - | Gold | - | Copper Alloy | |||
277 In Stock | 1 : ¥59.27000 Bulk | Bulk | Active | SMB | Plug, Female Socket | Solder | Crimp | 75 Ohms | Free Hanging (In-Line), Right Angle | - | RG-179 | Snap-On | 4 GHz | 1 | - | Gold | - | Beryllium Copper | |||
19 In Stock | 1 : ¥98.11000 Bulk | Bulk | Active | SMB | Plug, Female Socket | Solder | Crimp | 75 Ohms | Free Hanging (In-Line) | - | RG-179 | Snap-On | 4 GHz | 1 | - | Gold | - | Copper Alloy | |||
29 In Stock | 1 : ¥88.01000 Bulk | Bulk | Active | SMB | Jack, Male Pin | Crimp | Solder | 50 Ohms | Panel Mount | Bulkhead - Rear Side Nut | RG-085 | Snap-On | 4 GHz | 1 | - | - | - | Brass |