SMB7H-P-C-HF-RA-CA3 | |
---|---|
DigiKey Part Number | SAM11807-ND |
Manufacturer | |
Manufacturer Product Number | SMB7H-P-C-HF-RA-CA3 |
Description | CONN SMB PLUG R/A 75 OHM SOLDER |
Customer Reference | |
Detailed Description | SMB Connector Plug, Female Socket 75 Ohms Free Hanging (In-Line), Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | SMB7H-P-C-HF-RA-CA3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Crimp | |
Impedance | 75 Ohms | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Mounting Feature | - | |
Cable Group | RG-179 | |
Fastening Type | Snap-On | |
Frequency - Max | 4 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Copper Alloy | |
Includes | 3 pcs - 1 Connector, 1 Contact, 1 Ferrule | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 335 V | |
Mating Cycles | - | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥85.22000 | ¥85.22 |
10 | ¥76.72100 | ¥767.21 |
25 | ¥72.27600 | ¥1,806.90 |
50 | ¥70.42380 | ¥3,521.19 |
100 | ¥68.56990 | ¥6,856.99 |
250 | ¥61.15680 | ¥15,289.20 |
500 | ¥57.45040 | ¥28,725.20 |
1,000 | ¥50.77879 | ¥50,778.79 |