VideoLibrary
3M Custom Die Cuts | Digi-Key Daily
3M custom-cut products match 3M technologies to your requirements with the exact form, fit, and functionality you need.
Video Player is loading.
Current Time 0:00
Duration 0:00
Loaded: 0%
Stream Type LIVE
Remaining Time 0:00
 
1x
  • Chapters
  • descriptions off, selected
  • subtitles off, selected

      3M Custom Die Cuts | DigiKey Daily

      3M custom die cuts provide 3M technologies in the exact form, fit, and function necessary for your design and manufacturing needs. Products include thermal management materials, RFI and EMI shielding and absorbing materials such as metallic tapes, and adhesive tapes. Using custom die cuts allows you to use lighter weight and thinner materials, join dissimilar metals while preventing corrosion, and provide a repeatable result without investing in expensive equipment. Custom options include laminating adhesives to substrates, precision or die cutting, slitting, or spooling and level winding. 3M offers materials to bond to nearly any material and finish with minimal surface preparation, with ultra-thin options to provide a clean appearance and a wide variety of materials for high-impact visual combinations.

      5/30/2018 1:04:41 PM

      Part List

      图片制造商零件编号描述可供货数量价格查看详情
      RF EMI SHLDING SHEET 1"X1" 5PK5-1120-1SRF EMI SHLDING SHEET 1"X1" 5PK0 - 立即发货See Page for Pricing查看详情
      RF SHLDING SHEET 1.5"X1.5" 100PK3M 1120 1.5"SQ-100RF SHLDING SHEET 1.5"X1.5" 100PK0 - 立即发货See Page for Pricing查看详情
      RF EMI SHLDING SHEET 4"X1" 5PK5-1120-1-4RRF EMI SHLDING SHEET 4"X1" 5PK0 - 立即发货See Page for Pricing查看详情
      RF SHIELDING SHEET 4"X0.75" 5PK5-1120-3/4-4RRF SHIELDING SHEET 4"X0.75" 5PK0 - 立即发货See Page for Pricing查看详情