What type of interfaces does single pair Ethernet require? Single pair Ethernet comes with a complete infrastructure that is miniaturized, industrial-reliable, simple to use, and future-proof. Weidmüeller provides a broad product range of IP20 and IP67 connectivity components for use in cabinet devices as well as field devices. The interfaces are extremely miniaturized and provide a high industrial suitability for use in heavy-duty industrial environments. The connectors have a simple to connect, consistent mating face in both the IP20 and IP67 components, making it easy to harness the connector and provide future-proof data rates for 10 Mb, 100 Mb, gigabit, and beyond. Finally, the entire product family is internationally standardized to be compatible to other suppliers. Here is a more detailed look at the key features of this product family.