Slide 1
Slide 2
Slide 3
Slide 4
Slide 5
Slide 6
Slide 7
Slide 8
Slide 9
Slide 10
Slide 11
Slide 12
Product List
The Condor is VersaLogic’s fifth product in the Embedded Processing Unit “EPU” series. The Condor was engineered and tested to meet the defense, avionic, and medical industries’ evolving requirements for powerful Commercial Off-The-Shelf (COTS) embedded systems. In a compact 95 mm x 95 mm x 37 mm size, the Condor is a highly-integrated embedded computer. It combines the sixth generation Intel® Core™ “Skylake” processor along with the necessary system interfaces to make a powerful computer designed to withstand extreme temperature and vibration. The Condor is ideal for embedded applications needing a smaller sized embedded computer module designed for lower power, reliability, and a very long production life. In addition, it comes equipped with multi-core processing options, on-board security protection, numerous high-speed interconnects, as well as general purpose I/O, flexible expansion and storage options. A wide-range on-board power supply accepts 8 to 30 VDC input to accommodate both fixed and mobile 12 and 24 V systems. The Condor, like all VersaLogic products, is designed for a minimum production life of five years. Many of VersaLogic’s products are available for ten or more years. There are structured programs available that can extend the product life to fifteen or even thirty years. VersaLogic developed the Condor relying on over forty years of experience supplying embedded computer boards to industrial, medical, and defense customers.
PTM Published on: 2018-05-07