Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Product List
ESD-Slide6

Toshiba offers a variety of packages. From the large easy-to-solder packages to the industry’s smallest 01005, measuring at 0.4mm x 0.2mm, there is a package for every design. For those who prefer array type packages, the flow-through is a popular package style. Due to the flow-through arrangement of the pins, it allows for straight traces which minimize interference.

PTM Published on: 2013-09-24
PTM Updated on: 2017-06-01