Slide 1
Slide 2
Slide 3
Slide 4
Slide 5
Slide 6
Slide 7
Slide 8
Slide 9
Slide 10
Slide 11
Slide 12
Slide 13
Slide 14
Slide 15
Slide 16
Slide 17
Product List
If only a 3.3 V or 5 V input bus is available the TPS54618, 3 V to 6 V input, 6 A synchronous buck converter should be used. It integrates 12 mΩ high-side and low-side MOSFETs for a peak efficiency of 95%.
PTM Published on: 2012-05-07