Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Product List
Telecom Point-of-Load Solution Slide 14

The CSD87353Q5D NexFET™ Power Block is a high performance 30V half bridge and the only device in the industry designed for high duty cycle, high current synchronous buck POL applications. The Power Block uses optimized silicon and advanced packaging to achieve over 5% higher efficiency than discrete MOSFETs in half the space and reduced power loss. The reduced power loss can be used to deliver higher output currents, operate at higher frequencies or improve thermal performance and system reliability. The CSD87353Q5D combines NexFET™ MOSFETs with their low charge and advanced packaging that minimizes inductance to optimize the switching function. This enables the power block to double the frequency while maintaining similar power loss vs. competitive discrete devices. The higher frequency improves power density by reducing the size of the output inductor and the required amount of output capacitance. Therefore, reducing solution cost. In addition, the ground based leadframe enables the customer to enhance thermal performance. Packaged in a 5x6 SON outline, this power block device can deliver up to 40Amps in half the area of two 5x6 discrete MOSFETs, provide highest efficiency for 25A applications.

PTM Published on: 2012-05-07