Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Slide 27 Slide 28 Slide 29 Slide 30 Slide 31 Slide 32 Slide 33 Slide 34 Slide 35 Slide 36 Slide 37 Slide 38 Slide 39 Slide 40 Slide 41 Product List
Overview-Slide7

The features of the MSP430 make it ideal for battery-powered measurement applications. The architecture is designed specifically for ultra-low power applications with specific operating modes implemented to reduce power consumption and extend battery life. The real-time clock mode uses as little as 0.8µA and can transition to industry leading 250mA per 1 MIPS full-speed active mode in less than 1µs. Other important low-power features such as zero-power brown-out reset (BOR) and extremely low pin leakage have enabled MSP430 designers to develop battery-based products that will last for over 10-years from the original battery.

PTM Published on: 2008-05-30