The MTA-100 interconnection system has contacts on a 0.100 inch centerline, is available in two through twenty eight positions, terminates 28-22 AWG wire and supports a current rating of 5 A maximum. Tin and gold plating options are available on the connector contacts depending on the customers’ specific needs. The MTA connectors are also available in different color coded housings based on wire size, to accommodate the wire sizes used in many different applications and to meet the customer’s design requirements.