MTA products are available with a 0.156 inch centerline spacing for many applications, but also come in a 0.100 inch centerline spacing for applications with greater space constraints. The MTA-156 interconnection system has contacts on a 0.156 inch centerline is available in two through twenty four positions, terminates 26-18 AWG wire, and supports a current rating of 7 A maximum. Tin and gold plating options are available on the connector contacts depending on the customers’ specific needs.