Shown on this slide is the AC switches family of parts, including the various series have been discussed. Shown are the different trigger currents (IGT), from the most sensitive at 3 mA to the least sensitive at 200 mA and with main terminal withstanding voltages from 500 V to 1,200 V. Also shown are the junction temperatures available, either standard 125°C or 150°C.