Slide 1
Slide 2
Slide 3
Slide 4
Slide 5
Slide 6
Slide 7
Slide 8
Slide 9
Slide 10
Product List
Analog Devices' transformer drivers provide a simple solution for generating isolated power supplies as the windings on the transformer are used to define the secondary isolated output voltages. The MAX13256 integrates overcurrent/thermal shutdown protection and helps to detect if there has been a fault condition. MAX13256 is available in tiny 3 x 3 package for space constrained applications. An evaluation kit with a 5 kV transformer is available.
PTM Published on: 2013-09-25
PTM Updated on: 2014-12-02