Slide 1
Slide 2
Slide 3
Slide 4
Slide 5
Slide 6
Slide 7
Slide 8
Slide 9
Slide 10
Product List
Shown here is an example of a fully proven design for the MAX11300 Evaluation kit incorporating a MAX6071 precision voltage reference. The MAX6071 provides a precision 2.5 V signal which is used to provide a higher accuracy reference than the one which is integrated in the MAX11300 20-port programmable mixed-signal I/O with 12-bit ADC and 12-bit DAC ports. Analog Devices' MAX6071 is an ideal solution meeting the design requirements for voltage, precision and long term accuracy.
PTM Published on: 2015-02-25