Slide 1
Slide 2
Slide 3
Slide 4
Slide 5
Slide 6
Slide 7
Slide 8
Slide 9
Slide 10
Product List
Analog Devices' MAX6070 and MAX6071 are available in a range of options covering features, performance grades, and output voltages as described on this slide. Two performance grades are offered, with grade A offering improved performance compared to grade B. Eight of the most popular voltage output options from 1.25V to 5.0V are available. All products are offered in the small 6-pin SOT-23 package with -40C to +125C temperature range.
PTM Published on: 2015-02-25