Slide 1
Slide 2
Slide 3
Slide 4
Slide 5
Slide 6
Slide 7
Slide 8
Slide 9
Slide 10
Product List
Analog Devices' MAX6070 and MAX6071 Low-Noise, High-Precision Series Voltage References are used in a wide range of applications that require a precision reference voltage between 1.25V and 5.0V. Analog Devices' MAX6070 and MAX6071 offer the industry's highest performance voltage reference in SOT23 packaging. Analog Devices' MAX6070 features wideband noise reduction, enables precision load, and improves system accuracy without compromising PCB space. Analog Devices' MAX6070 has noise filter option for wideband applications.
PTM Published on: 2015-02-25