Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Product List
ISL8500x-Slide5

The ISL85009, ISL85012, and ISL85014 can operate from a 3.8V to 18V input voltage with the output voltage as low as 0.6V. The devices are highly integrated; the high-side/low-side FETs, boot-strap diode, and compensation circuit are integrated, which helps to reduce BOM, solution size, and cost. They are highly reliable; all the protections such as high-side/low-side OCP, output and input OVP, OTP and NCP are integrated. This family provides full feature sets and design flexibility to customers. For instance, the selectable OCP scheme gives power supply designers the flexibility to choose hiccup or latch-off OCP to meet the application requirements. The ISL85014, ISL85009, and ISL85012 are pin-compatible, efficient, and capable of delivering up to 14A in a small 3.5mm x 3.5mm TQFN package.

PTM Published on: 2017-08-30