Slide 1
Slide 2
Slide 3
Slide 4
Slide 5
Slide 6
Slide 7
Slide 8
Slide 9
Slide 10
Slide 11
Slide 12
Slide 13
Slide 14
Slide 15
Slide 16
Slide 17
Slide 18
Slide 19
Slide 20
Slide 21
Product List
In summary, MicroModule, is designed for OEM integration and is ideal for computer cursor control in rugged mobile computers, hardened keyboards, navigation systems, machine control panels, and many other computer pointing applications. MicroModule, with its PS/2 and USB interface, can be easily interfaced to other control applications such as pan and tilt controllers, motion controllers, CNC controllers and medical control equipment. MicroModule incorporates Interlink Electronics’ VersaPoint® Pressure-Pointing technology. Directional control is achieved by applying pressure in the direction of desired movement. Speed is controlled by altering the amount of applied pressure. The result is smooth cursor movement in any direction, from a precise crawl to a screen-crossing zip. VersaPoint technology has no moving parts to break or wear out, thus delivering reliable, trouble-free cursor control. Both Mini-Joystick and Finger Disk modules are dual click-button mousing devices designed for integration into tight, cramped spaces. The MicroModule is plug-and-play, utilizing standard mouse data output, with several cabling options available. MicroModule features and benefits are: compact, durable, sealable design, easy to integrate, and ultra-thin mounting profile. Connection to MicroModule is accomplished via header J2 (Molex series #53261-0871), where J2 provides the connection to the unit’s PS/2 and USB interface. The integrator will need a cable with one female end (Molex series #51021) to mate to J2 and a second end to mate to the desired interface (e.g., a PS/2 port, PCBA, etc.).
PTM Published on: 2013-05-13