Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Slide 27 Product List
developing apps with java2
Choose the library file “d2xx.jar”. The D2xxManager class allows access to driver-wide information such as the VID and PID combinations to match with the device information list, and provides APIs to open target devices returning corresponding FT_Device objects. The FT_Device object can perform UART, EEPROM, and Bit mode-related operations to control device status or read/write data. When the device is no longer required, the FT_Device object can be closed with the close() method. The D2xx Java library is fully documented using Javadoc. Information on the D2xx Android library methods, constants, and sub-classes is available in the corresponding Javadoc entry in the sample project’s/doc directory.
PTM Published on: 2013-03-15