The AMT31 Series kit comes with an encoder preset to 2048 ppr, a shaft adaptor, 9 sleeve options ranging from 2 mm to 8 mm, two simple mounting tools, and base plates with multiple pre-drilled mounting hole patterns to mate with a wide range of motors. The AMT33 Series kit supports 9 shaft sizes ranging from 9 mm to 15.87 mm (5/8 in) and includes three simple mounting tools. Available AMT31 and AMT33 options include radial or axial encoder orientations, and CMOS voltage or line driver outputs. For quick access to the zero set function in the production environment, CUI Devices offers a One Touch Zero module to help the user set the zero position in seconds.