The AMT31 and AMT33 series kits each support nine different motor shaft diameters for added design flexibility. Typical commutation encoders on the market fit only one motor size per SKU. For example, if a manufacturer is utilizing motors with 2 mm, 5 mm and 8 mm shafts in their system, they must purchase three separate encoders. Offering several popular mounting patterns and nine shaft size options, the AMT31 and AMT33 series kits can fit all three applications under one SKU. With the ability to adapt to almost any application, the AMT31 and AMT33 are the most flexible commutation encoders on the market.