Supporting nine different shaft sizes from 9 mm to 15.875 mm (5/8 in), the AMT33 series generates standard U/V/W commutation signals for vectoring current to brushless motors. The encoder offers 22 programmable resolutions from 48 to 4096 PPR and can commutate 2, 4, 6, 8, 10, 12, or 20 pole motors. For environments with significant electrical noise or long cabling distances, line driver versions are available for quadrature outputs, commutation outputs, or both. With radial and axial orientations, the AMT33 further features an operating temperature range from -40 to 125°C, high accuracy, low current draw, and added resilience to environmental contaminants.