Supporting nine different shaft sizes from 2 mm to 8 mm, the AMT31 Series generates standard U/V/W commutation signals for vectoring current to brushless motors. The encoder can be programmed to commutate 2, 4, 6, 8, 10, 12, or 20 pole motors. While 2048 PPR is the default resolution, 22 resolutions ranging from 48 to 4096 PPR can be programmed by the user. For environments with significant electrical noise or when the distance between the encoder and the receiving circuit exceeds 30 feet, line driver outputs are available for quadrature outputs, commutation outputs, or both. Depending on the required orientation, customers can select between radial and axial mounting versions of the AMT31.