Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Product List
Slide10
The SRR and SRU models are shielded SMD power inductors featuring low DC resistance for low power dissipation and magnetically-shielded construction for low radiation. These inductors are particularly attractive for applications where a low noise environment and extended battery life are essential. The SRR and SRU models offer footprints from 2.8 x 2.8mm to 18 x 18mm with inductance up to 15,000µH and rated current to 20A.
PTM Published on: 2010-08-12