The mating cycles are rated at 100 cycles minimum, meaning the connector was tested and can withstand repeated connections and disconnections while still meeting the specifications for maximum resistance and pull force such as surface wear and tension for a minimum of 100 times. The recommended torque is 3 Newton meters. The temperature range is -40°C to +85°C, and therefore suitable for many indoor and outdoor environments.