Product Highlights

Increase Your Knowledge of the Latest Products and Technologies.

细化搜索

日期范围
日期范围
起始日期
结束日期
功能
产品类型
可供货数量
提供的语种
资源类型
供应商

选择过滤条件

供应商Inventus Power
第 1-17 个结果,共计 17 个结果
每页结果数
Image of Inventus Power's IPD Series Desk Adapters IPD 系列桌面适配器 发布日期:2017-03-03

Inventus Power 宣布推出重点面向消费类和商业市场应用的全新 IPD 桌面适配器系列。

Image of Inventus Power's FWE 30 and 50 Watt Series FWE 30 和 50 W 系列 发布日期:2014-08-29

Inventus Power 现推出 30 W 或 50 W 配置的外部台式电源

Image of Inventus Power's MWA150 Class II Series Power Supplies MWA150 II 类系列电源 发布日期:2014-07-15

Inventus Power 的 MWA150 功率密度达到每立方英寸 5.4 W,非常适合需要高功率、采用轻型封装的应用。

Image of Inventus Power's FWC080 Power Supplies FWC080 电源 发布日期:2014-05-12

FWC080 可确保获得高能效、高度可靠的电源解决方案,从而降低工作成本并确保静音、免维护工作。

Image of Inventus Power's MWB100 Series Power Supplies MWB100 Series Power Supplies 发布日期:2012-06-29

Inventus Power's MWB100 series external switch mode power supplies meet industry challenges to provide compact, lightweight power to increasingly powerful medical devices.

Image of Inventus Power's MWC100 Series Power Supplies MWC100 Series Power Supplies 发布日期:2012-06-29

Inventus Power's MWC100 series offers leading edge converter efficiencies of up to 89 percent at 115 VAC and a power density of 4.2 W/in3.

Image of Inventus Power's FWC100 Series ITE Desktop Power Supply FWC100 Series ITE Desktop Power Supply 发布日期:2011-06-30

FWC100 series power supplies offer full rated continuous and peak power available at all output voltages and over the entire input voltage and frequency range.

Image of Inventus Power's MWA065 Series Power Supplies MWA065 Series Power Supplies 发布日期:2011-05-10

Inventus Power's MWA065 series delivers an industry-leading converter efficiency of up to 91%, a power density of 4.9 W per cubic inch, and up to 72 W of output power.

Image of Inventus Power's FVA100 Series Power Supplies FVA100 Series Power Supplies 发布日期:2011-01-25

Inventus Power's FVA100 series supplies 100 watts of continuous output power with natural convection that rises to 120 watts of continuous output power with just 100 LFM of forced air.

Image of Inventus Power's FT Series Power Supplies FT Series Power Supplies 发布日期:2010-12-07

Inventus Power FT Series is ideally suited to applications where space is at a premium and there is little or no airflow.

Image of Inventus Power's MTB080 Series Power Supplies MTB080 Series Power Supplies 发布日期:2010-11-24

Inventus Power's MTB080 series provides a power density of 12.5 watts per cubic inch and a higher converter efficiency than similar models (up to 91%).

Image of Inventus Power's FSA 150 Series Switch Mode Power Supply FSA 150 Series Switch Mode Power Supply 发布日期:2009-12-04

Inventus Power's FSA 150 series compact, open frame switch mode power supply offers an industry leading 9.8W/in³ power density and 94% converter efficiency.

Image of Inventus Power's MWA 150 Series Power Supplies MWA 150 Series Power Supplies 发布日期:2009-12-04

Inventus Power's MWA150 series external switch mode power supply offers an industry leading 5.4W/in³ power density and converter efficiencies.

Image of Inventus Power's Switch Mode Power Supply MSA 150 Series Switch Mode Power Supply 发布日期:2009-12-04

Inventus Power's MSA 150 series open-frame switch mode power supply with full medical approvals for patient monitoring and other portable medical equipment.

Image of Inventus Power's FWA 065 Series FWA 065 Series 发布日期:2009-12-04

Inventus Power's FWA 065 series is a compact, external switch mode power supply that offers an industry leading 4.9W/in³ power density.

Image of Inventus Power's FXA 350 Series Power Supply FXA 350 Series Power Supply 发布日期:2009-12-04

Inventus Power's 350 W series, designed for both industrial (FXA 350) applications, delivers an industry-leading converter efficiency of up to 88%.

Image of Inventus Power's MWA 100 Series Power Supply MWA 100 Series Power Supplies 发布日期:2009-12-04

Inventus Power's MWA100 high efficiency power supply offering converter efficiencies averaging 90.6% at 230VAC and a demonstrated mean time between failure.