FVA100 Series Power Supplies

FVA100 series from Inventus Power suited to applications where space is at a premium

FVA100 Series Power SuppliesInventus Power's FVA100 series open-frame, switch mode power supplies deliver industry-leading converter efficiencies of up to 90 percent and power densities of 8.7W/in³. These power supplies are ideally suited to applications where space is at a premium and there is little or no airflow.

The FVA100 power supply provides 100 watts of continuous output power with natural convection that rises to 120 watts of continuous output power with just 100 LFM of forced air. The FVA100 provides a long hold-up time for reliable operation at more than 60ms at any input voltage and offers active power factor correction of 0.96.

Applications
  • POS terminals
  • Thermal printers
  • Kitchen appliances
  • Audio devices
  • Gaming machines
  • ATMs and kiosks
  • Utility monitoring meters

FVA100 Series Power Supplies

图片制造商零件编号描述可供货数量价格
AC/DC CONVERTER 18V 100WFVA100018AAC/DC CONVERTER 18V 100W1 - 立即发货
1 : ¥428.86
查看详情
发布日期: 2011-01-25