MWB100 Series Power Supplies
Inventus Power features their 100-watt medical switch mode power supplies
Inventus Power's MWB100 series external switch mode power supplies meet current industry challenges to provide compact, lightweight power to increasingly powerful medical devices while offering reliable performance and meeting Class II (no earth) medical safety approvals. MWB100 power supplies are high efficiency units that offer converter efficiencies of 89% and a demonstrated mean time between failure exceeding 200,000 hours. OEMs are reducing product size by designing in external power supplies and the MWB100 power supplies are qualified solutions. Additionally, these power supplies offer Class II system protection. Class II inputs are commonly required in medical equipment, because the reliability of earth connections cannot be guaranteed in all of the locations portable devices may be used. With Class II systems, a grounded AC input socket is not required for normal operation.
Features and Benefits
- Very high efficiency averaging 89% at 115 VAC and 91% at 230 VAC
- Up to 30% lower internal power dissipation than leading competitors' products
- Long hold-up time for reliable operation of systems without batteries or with depleted batteries
- High power density in a sealed enclosure without fan
- 120% peak power available for up to 500 ms
- Fast startup even at low input voltages
- Low inrush current
- Compact size
- Meets stringent medical safety approvals
- Class II medical approval
- Full rated continuous and peak power available at all output voltages and over the entire input voltage and frequency range
- Lower internal temperature rise resulting in up to twice the lifetime expectation compared to other designs with similar power densities
Specifications
- Size: 132 mm x 78 mm x 34 mm (5.19" x 3.07" x 1.34")
- Universal AC Input: 85 VAC to 264 VAC
- Weight: 1.1 lbs (0.50 kg)
- Emissions: FCC class B; CISPR11 class B; EN61000-3-2, -3
- Input Connector: IEC 320 C18 Receptacle
- Output Connector: Switchcraft DIN-8
Applications
- Medical monitors and displays
- Respirators
- Oxygen concentrators
- Defibrillators
- Feature-rich medical devices
MWB100 Series Power Supplies
图片 | 制造商零件编号 | 描述 | 电流 - 输出(最大值) | 功率 (W) | 可供货数量 | 价格 | ||
---|---|---|---|---|---|---|---|---|
![]() | ![]() | MWB100012A-12A | AC/DC DESKTOP ADAPTER 12V 100W | 8.3A | 100 W | 0 - 立即发货 | See Page for Pricing | 查看详情 |
![]() | ![]() | MWB100018A-12A | AC/DC DESKTOP ADAPTER 18V 101W | 5.6A | 101 W | 24 - 立即发货 |
1 : ¥512.22
散装
| 查看详情 |
![]() | ![]() | MWB100024A-12A | AC/DC DESKTOP ADAPTER 24V 101W | 4.2A | 101 W | 0 - 立即发货 | See Page for Pricing | 查看详情 |
发布日期: 2012-06-29