所订产品一般在 7-10个工作日 内送达中国,具体时间取决于收货地点。
最低订购金额为人民币 300 元,顺丰快递免运费配送。
当用人民币下单时,按照国际贸易条款 DDP(DigiKey 支付关税、海关费用和当地税款)方式结算。
电汇预付
更多来自全授权合作伙伴的产品
下单后,从合作伙伴发货平均需要时间 1-3 天,也可能产生额外运费。可能另外收取运费。 实际发货时间请留意产品详情页、购物车和结账页面上的说明。
国际贸易结算方式:CPT(交货时支付关税、海关费用和适用 VAT/应付税金)
有关详情,请访问帮助和支持
Richtek RT4803B 2.5 MHz synchronous boost regulator features an input voltage range of 1.8 V to 5 V.
The Bel Power Solutions PEC2000-54-074xA is a 2000 W common redundant power supply (CRPS) that converts standard AC mains power or high-voltage DC bus voltages.
The Joymax Electronics IHX-2120RSXW whip-style, connector-mount, monopole antenna supports 2.4 GHz ISM applications and is ideal for small IoT products.
Microchip MTCH2120 series touch screen controllers help users experience advanced capacitive touch technology and seamless integration.
With four Arm® Cortex®-A55 CPU cores and two camera inputs via MIPI connection, Renesas RZ/V2N is ideal for a variety of Edge AI applications.
The RECOM RPA20-FR series of wide-range input DC/DC converters have been especially designed for railway applications and offer multiple certifications.
Same Sky USB plugs are ideal for a variety of I/O consumer and portable electronics applications and are available in Type C, Type A, and Micro B USB types.
Boreas BOS1211 starter development kits' modular architecture supports up to four stackable driver boards for controlling multiple actuators.
Microchip WINCS02/WILCS02 Wi-Fi® network and link controllers include security features like WPA3 support and immutable secure boot with hardware root of trust.
The onsemi BCP56M NPN transistor offers excellent thermal performance, making it reliable and ideal for space-constrained surface mount applications.
The Uvitron NovaRay intelligent UV flood curing system delivers powerful, uniform UV curing with advanced control features for precision and efficiency.
Broadcom HSMx-C120 side-emitting surface-mount IR ChipLED is a robust and high-quality infrared emitter that is versatile and easy to use.
Abracon tri-band Wi-Fi® 6E/7 FPC antennas support the latest Wi-Fi standards while maintaining compatibility with earlier versions.
Tensility XLPE-jacketed TXL wires with SAE J1128 standards deliver tidiness, protection, and enhanced sturdiness for upgraded automotive connections.
ITT Cannon lightweight aluminum D-Sub backshells are designed for superior shielding and durability in aerospace, defense, and industrial applications.
The MCC MCAC017P08Y advanced 80 V P-channel MOSFET is engineered with SGT technology to deliver maximum efficiency in the compact DFN5060 package.
Phoenix Contact PSR-UNI-L fills the gap between traditional, single-function safety relays and configurable safety controllers requiring programming knowledge.
Richtek RT4803B 2.5 MHz synchronous boost regulator features an input voltage range of 1.8 V to 5 V.
The Bel Power Solutions PEC2000-54-074xA is a 2000 W common redundant power supply (CRPS) that converts standard AC mains power or high-voltage DC bus voltages.
The Joymax Electronics IHX-2120RSXW whip-style, connector-mount, monopole antenna supports 2.4 GHz ISM applications and is ideal for small IoT products.
Microchip MTCH2120 series touch screen controllers help users experience advanced capacitive touch technology and seamless integration.
With four Arm® Cortex®-A55 CPU cores and two camera inputs via MIPI connection, Renesas RZ/V2N is ideal for a variety of Edge AI applications.
The RECOM RPA20-FR series of wide-range input DC/DC converters have been especially designed for railway applications and offer multiple certifications.
Same Sky USB plugs are ideal for a variety of I/O consumer and portable electronics applications and are available in Type C, Type A, and Micro B USB types.
Boreas BOS1211 starter development kits' modular architecture supports up to four stackable driver boards for controlling multiple actuators.
Microchip WINCS02/WILCS02 Wi-Fi® network and link controllers include security features like WPA3 support and immutable secure boot with hardware root of trust.
谢谢!
敬请关注收件箱中的 DigiKey 新闻与更新!
请输入电子邮件地址