LS e-Mobility Solutions
产品类别
我们的产品
特色产品
最新产品

GER-10ST_12V
MAX. CONTINUOUS CURRENT: 10A

GER-M10ST_12V
600V PRE-CHARGE RELAY FOR AUTOMO

GER-40ST_12V
MAX. CONTINUOUS CURRENT: 40A

GER-40ST_24V
MAX. CONTINUOUS CURRENT: 40A
关于 LS e-Mobility Solutions
At LS e-Mobility Solutions, they manufacture High Voltage Relays and Battery Disconnect Units (BDUs), which are essential components responsible for the conduction, disconnection, and safety of eco-friendly vehicles. If the battery is the heart of e-mobility, High Voltage Relays and BDUs serve as valves that safely connect and disconnect power between the battery and the drive motor.