新品介绍 – Pokit Innovations 的数字万用表和 Digi 的多路编程器

Video Player is loading.
Current Time 0:00
Duration 0:00
Loaded: 0%
Stream Type LIVE
Remaining Time 0:00
 
1x
  • Chapters
  • descriptions off, selected
  • subtitles off, selected

      今天的“新品介绍”中,我将推荐 Pokit Innovations 的 Pokit 数字万用表——世界上最小巧的数字万用表,以及 Digi 推出的多路编程器——可以同时对多达六个 XBee 和 Xbee3 器件进行批量编程。两款产品均可用于填补原型开发与生产之间的空缺。

      Pokit 数字万用表的蓝牙范围为 30 ft,电池寿命长达 6 个月。此外,该产品还可以测量电阻、导通性、环境温度,并执行二极管检测。所有测量数据都可在 Pokit App 中显示。Pokit 引线长 16 in,配有两个 2 A 保险丝、线夹、电池、小型保护便携盒和易于使用的应用程序。对于现场工作的工程师而言,这是一款相当好用的工具。

      第二款产品是 Digi 的多路编程器。该产品具有可互换插板,支持所有 Digi XBee 外形尺寸。每个编程器可同时对六个 XBee 器件进行编程,并且可以同时运行多个多路编程器以加速编程过程。所有编程器包装中均随附编程器、USB 电缆和电源。

      这两款产品均包含所需的全部配件,开箱即用,可显著简化您的项目实施。

      关于此作者

      Image of Rachel Thompson

      Rachel Thompson is an Applications Engineering Technician that has been with DigiKey since 2015. She graduated with an A.A.S. in Electronics Technology & Automated Systems through the DigiKey scholarship program. In her spare time, Rachel enjoys working on vintage tube radios, winter sports, and spending time with family.

      More posts by Rachel Thompson
       TechForum

      Have questions or comments? Continue the conversation on TechForum, Digi-Key's online community and technical resource.

      Visit TechForum