Tape
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Tape Type | Adhesive | Backing, Carrier | Thickness | Thickness - Adhesive | Thickness - Backing, Carrier | Width | Length | Color | Usage | Temperature Range |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
43 In Stock | 1 : ¥190.17000 Bulk | Bulk | Active | Double Coated, Double Sided | Acrylic, 350 | Carrier - Polyester, Liner - Polycoated Kraft | 0.0056" (5.6 mils, 0.142mm) | 0.0046" (4.6 mils, 0.117mm) | 0.0010" (1.0 mils, 0.025mm) | 0.50" (12.70mm) 1/2" | 108' (32.9m) 36 yds | Clear | Holding, Joining, Mounting | 70°F ~ 100°F (21°C ~ 38°C) | |||
45 In Stock | 1 : ¥271.01000 Bulk | Bulk | Active | Double Coated, Double Sided | Acrylic, 350 | Carrier - Polyester, Liner - Polycoated Kraft | 0.0056" (5.6 mils, 0.142mm) | 0.0046" (4.6 mils, 0.117mm) | 0.0010" (1.0 mils, 0.025mm) | 0.75" (19.05mm) 3/4" | 108' (32.9m) 36 yds | Clear | Holding, Joining, Mounting | 70°F ~ 100°F (21°C ~ 38°C) | |||
35 In Stock | 1 : ¥342.38000 Bulk | Bulk | Active | Double Coated, Double Sided | Acrylic, 350 | Carrier - Polyester, Liner - Polycoated Kraft | 0.0056" (5.6 mils, 0.142mm) | 0.0046" (4.6 mils, 0.117mm) | 0.0010" (1.0 mils, 0.025mm) | 1.00" (25.40mm) | 108' (32.9m) 36 yds | Clear | Holding, Joining, Mounting | 70°F ~ 100°F (21°C ~ 38°C) |