9500PC-1"X36YD | |
---|---|
DigiKey Part Number | 3M160953-ND |
Manufacturer | |
Manufacturer Product Number | 9500PC-1"X36YD |
Description | TAPE DBL SIDED CLR 1"X36YDS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Acrylic, 350 Adhesive Clear 1.00" (25.40mm) X 108' (32.9m) 36 yds |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Double Coated, Double Sided | |
Adhesive | Acrylic, 350 | |
Backing, Carrier | Carrier - Polyester, Liner - Polycoated Kraft | |
Thickness | 0.0056" (5.6 mils, 0.142mm) | |
Thickness - Adhesive | 0.0046" (4.6 mils, 0.117mm) | |
Thickness - Backing, Carrier | 0.0010" (1.0 mils, 0.025mm) | |
Width | 1.00" (25.40mm) | |
Length | 108' (32.9m) 36 yds | |
Color | Clear | |
Usage | Holding, Joining, Mounting | |
Temperature Range | 70°F ~ 100°F (21°C ~ 38°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | 70°F (21°C) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥342.38000 | ¥342.38 |
10 | ¥323.34200 | ¥3,233.42 |
36 | ¥304.32472 | ¥10,955.69 |
72 | ¥285.30472 | ¥20,541.94 |
108 | ¥266.28454 | ¥28,758.73 |
252 | ¥252.97044 | ¥63,748.55 |