Switching Converter, SMPS Transformers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Applications | Intended Chipset | Chipset Manufacturer | Voltage - Primary | Voltage - Auxiliary | Voltage - Isolation | Inductance @ Frequency | Frequency | Operating Temperature | Mounting Type | Size / Dimension | Height - Seated (Max) | Footprint | Style |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
280 In Stock | 1 : ¥13.80000 Cut Tape (CT) 200 : ¥15.60480 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Power Over Ethernet (PoE) | - | - | 33 ~ 57V | 8V | 1500Vrms | 253µH | 200kHz | -40°C ~ 125°C | Surface Mount | 0.559" L x 0.492" W (14.20mm x 12.50mm) | 0.457" (11.60mm) | - | - | |||
320 In Stock | 1 : ¥13.98000 Cut Tape (CT) 200 : ¥8.62380 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Power Over Ethernet (PoE) | - | - | 33 ~ 57V | 12V | 1500Vrms | 155µH | 200kHz | -40°C ~ 125°C | Surface Mount | 0.559" L x 0.492" W (14.20mm x 12.50mm) | 0.457" (11.60mm) | - | - | |||
310 In Stock | 1 : ¥13.98000 Cut Tape (CT) 200 : ¥8.62380 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Power Over Ethernet (PoE) | - | - | 36 ~ 72V | - | 1500Vrms | 60µH @ 100kHz | 300kHz | -40°C ~ 125°C | Surface Mount | 0.559" L x 0.492" W (14.20mm x 12.50mm) | 0.457" (11.60mm) | - | - | |||
199 In Stock | 1 : ¥26.58000 Cut Tape (CT) 200 : ¥15.60480 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Power Over Ethernet (PoE) | - | - | 36 ~ 72V | 12V | 1500Vrms | 155µH | 250kHz | -40°C ~ 125°C | Surface Mount | 0.559" L x 0.492" W (14.20mm x 12.50mm) | 0.457" (11.60mm) | - | - |