POEA1FB1V10W1X12 | |
---|---|
DigiKey Part Number | 283-POEA1FB1V10W1X12TR-ND - Tape & Reel (TR) 283-POEA1FB1V10W1X12CT-ND - Cut Tape (CT) 283-POEA1FB1V10W1X12DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | POEA1FB1V10W1X12 |
Description | XFMR POE 60UH SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Power Over Ethernet (PoE) For SMPS Transformer 1500Vrms Isolation 300kHz Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Applications | Power Over Ethernet (PoE) | |
Intended Chipset | - | |
Chipset Manufacturer | - | |
Voltage - Primary | 36 ~ 72V | |
Voltage - Auxiliary | - | |
Voltage - Isolation | 1500Vrms | |
Inductance @ Frequency | 60µH @ 100kHz | |
Frequency | 300kHz | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.559" L x 0.492" W (14.20mm x 12.50mm) | |
Height - Seated (Max) | 0.457" (11.60mm) | |
Footprint | - | |
Style | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.98000 | ¥13.98 |
10 | ¥11.18900 | ¥111.89 |
25 | ¥9.08840 | ¥227.21 |
50 | ¥8.85700 | ¥442.85 |
100 | ¥8.62380 | ¥862.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
200 | ¥8.62380 | ¥1,724.76 |
400 | ¥8.39058 | ¥3,356.23 |
600 | ¥8.32057 | ¥4,992.34 |
1,000 | ¥7.36504 | ¥7,365.04 |
5,000 | ¥6.75904 | ¥33,795.20 |
10,000 | ¥6.52597 | ¥65,259.70 |