Power Relays, Over 2 Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Load - Max Switching | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Coil Insulation | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Contact Material | Approval Agency | Relay Type | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
983 In Stock | 1 : ¥9.47000 Tray | Tray | Active | Through Hole | 24VDC | SPDT (1 Form C) | 15 A | 277VAC - Max | 1800VA | 15 mA | Non Latching | - | PC Pin | - | Class B | 18 VDC | - | 10 ms | 5 ms | Silver Tin Oxide (AgSnO) | - | General Purpose | - | - | |||
843 In Stock | 1 : ¥5.63000 Tray | Tray | Active | Through Hole | 5VDC | SPST-NC (1 Form B) | 15 A | 277VAC - Max | 1800VA | 71.43 mA | Non Latching | - | PC Pin | - | Class B | 3.8 VDC | - | 10 ms | 5 ms | Silver Tin Oxide (AgSnO) | - | General Purpose | - | - | |||
965 In Stock | 1 : ¥5.90000 Tray | Tray | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 15 A | 277VAC - Max | 1800VA | 71.43 mA | Non Latching | - | PC Pin | - | Class B | 3.8 VDC | - | 10 ms | 5 ms | Silver Tin Oxide (AgSnO) | - | General Purpose | - | - | |||
973 In Stock | 1 : ¥6.08000 Tray | Tray | Active | Through Hole | 12VDC | SPST-NC (1 Form B) | 15 A | 277VAC - Max | 1800VA | 30 mA | Non Latching | - | PC Pin | - | Class B | 9 VDC | - | 10 ms | 5 ms | Silver Tin Oxide (AgSnO) | - | General Purpose | - | - | |||
695 In Stock | 1 : ¥6.52000 Tray | Tray | Active | Through Hole | 24VDC | SPST-NC (1 Form B) | 15 A | 277VAC - Max | 1800VA | 15 mA | Non Latching | - | PC Pin | - | Class B | 18 VDC | - | 10 ms | 5 ms | Silver Tin Oxide (AgSnO) | - | General Purpose | - | - | |||
954 In Stock | 1 : ¥6.88000 Tray | Tray | Active | Through Hole | 12VDC | SPDT (1 Form C) | 15 A | 277VAC - Max | 1800VA | 30 mA | Non Latching | - | PC Pin | - | Class B | 9 VDC | - | 10 ms | 5 ms | Silver Tin Oxide (AgSnO) | - | General Purpose | - | - | |||
958 In Stock | 1 : ¥7.78000 Tray | Tray | Active | Through Hole | 5VDC | SPDT (1 Form C) | 15 A | 277VAC - Max | 1800VA | 71.43 mA | Non Latching | - | PC Pin | - | Class B | 3.8 VDC | - | 10 ms | 5 ms | Silver Tin Oxide (AgSnO) | - | General Purpose | - | - | |||
971 In Stock | 1 : ¥5.90000 Tray | Tray | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 15 A | 277VAC - Max | 1800VA | 30 mA | Non Latching | - | PC Pin | - | Class B | 9 VDC | - | 10 ms | 5 ms | Silver Tin Oxide (AgSnO) | - | General Purpose | - | - | |||
990 In Stock | 1 : ¥6.44000 Tube | Tube | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 15 A | 277VAC - Max | 1800VA | 15 mA | Non Latching | - | PC Pin | - | Class B | 18 VDC | - | 10 ms | 5 ms | Silver Tin Oxide (AgSnO) | - | General Purpose | - | - | |||
1,000 In Stock | 1 : ¥6.97000 Tray | Tray | Active | Through Hole | 48VDC | SPST-NC (1 Form B) | 15 A | 277VAC - Max | 1800VA | 10.67 mA | Non Latching | - | PC Pin | - | Class B | 36 VDC | - | 10 ms | 5 ms | Silver Tin Oxide (AgSnO) | - | General Purpose | - | - |