AZ9322-1BH-24D | |
---|---|
DigiKey Part Number | 3385-AZ9322-1BH-24D-ND |
Manufacturer | |
Manufacturer Product Number | AZ9322-1BH-24D |
Description | RELAY GEN PURPOSE SPST 15A 24V |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NC (1 Form B) 24VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NC (1 Form B) | |
Contact Rating (Current) | 15 A | |
Switching Voltage | 277VAC - Max | |
Load - Max Switching | 1800VA | |
Coil Current | 15 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | - | |
Coil Insulation | Class B | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | - | |
Operate Time | 10 ms | |
Release Time | 5 ms | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | - | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 1600 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.52000 | ¥6.52 |
10 | ¥6.14100 | ¥61.41 |
25 | ¥5.45600 | ¥136.40 |
40 | ¥5.18425 | ¥207.37 |
80 | ¥4.91163 | ¥392.93 |
230 | ¥4.80417 | ¥1,104.96 |