Power Line Filter Modules

Results: 13
Configuration
Single StageTwo Stage
Current
6 A10 A16 A20 A30 A40 A60 A80 A100 A150 A250 A300 A400 A
Stocking Options
Environmental Options
Media
Marketplace Product
13Results
Applied FiltersRemove All

Showing
of 13
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Filter Type
Configuration
Voltage - Rated DC
Voltage - Rated AC
Voltage - Rated AC (Phase to Ground/Neutral)
Voltage - Rated AC (Phase to Phase)
Current
Frequency - Operating
Applications
Approval Agency
Operating Temperature
Mounting Type
Termination Style
Inductance
TB6-B006NBDC
TB6-B006NBDC
LINE FILTER 6A CHASSIS MOUNT
DIT
8
In Stock
1 : ¥916.56000
Box
Box
Active
Three Phase (Delta)
Two Stage
-
-
254 V
440 V
6 A
50 ~ 60Hz
General Purpose
CE, CSA, ENEC, SEMKO
-25°C ~ 100°C
Chassis Mount
Terminal Block
-
TB6-B010NBDC
TB6-B010NBDC
LINE FILTER 10A CHASSIS MOUNT
DIT
8
In Stock
1 : ¥926.51000
Box
Box
Active
Three Phase (Delta)
Two Stage
-
-
254 V
440 V
10 A
50 ~ 60Hz
General Purpose
CE, CSA, ENEC, SEMKO
-25°C ~ 100°C
Chassis Mount
Terminal Block
-
TB6-B016NBDC
TB6-B016NBDC
LINE FILTER 16A CHASSIS MOUNT
DIT
8
In Stock
1 : ¥962.38000
Box
Box
Active
Three Phase (Delta)
Two Stage
-
-
254 V
440 V
16 A
50 ~ 60Hz
General Purpose
CE, CSA, ENEC, SEMKO
-25°C ~ 100°C
Chassis Mount
Terminal Block
-
TB6-B020NBDC
TB6-B020NBDC
LINE FILTER 20A CHASSIS MOUNT
DIT
8
In Stock
1 : ¥976.66000
Box
Box
Active
Three Phase (Delta)
Two Stage
-
-
254 V
440 V
20 A
50 ~ 60Hz
General Purpose
CE, CSA, ENEC, SEMKO
-25°C ~ 100°C
Chassis Mount
Terminal Block
-
TB6-B030NBDC
TB6-B030NBDC
LINE FILTER 30A CHASSIS MOUNT
DIT
5
In Stock
1 : ¥1,008.03000
Box
Box
Active
Three Phase (Delta)
Two Stage
-
-
254 V
440 V
30 A
50 ~ 60Hz
General Purpose
CE, CSA, ENEC, SEMKO
-25°C ~ 100°C
Chassis Mount
Terminal Block
-
TB6-B040AS
TB6-B040AS
LINE FILTER 40A CHASSIS MOUNT
DIT
3
In Stock
1 : ¥1,360.73000
Box
Box
Active
Three Phase (Delta)
Single Stage
-
-
254 V
440 V
40 A
50 ~ 60Hz
General Purpose
CE, CSA, ENEC, SEMKO
-25°C ~ 100°C
Chassis Mount
Terminal Block
-
TB6-B060LAS
TB6-B060LAS
LINE FILTER 60A CHASSIS MOUNT
DIT
4
In Stock
1 : ¥2,155.47000
Box
Box
Active
Three Phase (Delta)
Single Stage
-
-
254 V
440 V
60 A
50 ~ 60Hz
General Purpose
CE, CSA, ENEC, SEMKO
-25°C ~ 100°C
Chassis Mount
Terminal Block
-
TB6-B080LAS
TB6-B080LAS
LINE FILTER 80A CHASSIS MOUNT
DIT
2
In Stock
1 : ¥2,250.51000
Box
Box
Active
Three Phase (Delta)
Single Stage
-
-
254 V
440 V
80 A
50 ~ 60Hz
General Purpose
CE, CSA, ENEC, SEMKO
-25°C ~ 100°C
Chassis Mount
Terminal Block
-
TB6-B100LAS
TB6-B100LAS
LINE FILTER 100A CHASSIS MOUNT
DIT
3
In Stock
1 : ¥2,311.46000
Box
Box
Active
Three Phase (Delta)
Single Stage
-
-
254 V
440 V
100 A
50 ~ 60Hz
General Purpose
CE, CSA, ENEC, SEMKO
-25°C ~ 100°C
Chassis Mount
Terminal Block
-
TB6-B150LAS
TB6-B150LAS
LINE FILTER 150A CHASSIS MOUNT
DIT
2
In Stock
1 : ¥3,210.00000
Box
Box
Active
Three Phase (Delta)
Single Stage
-
-
254 V
440 V
150 A
50 ~ 60Hz
General Purpose
CE, CSA, ENEC, SEMKO
-25°C ~ 100°C
Chassis Mount
Terminal Block
-
TB6-B250LBS
TB6-B250LBS
LINE FILTER 250A CHASSIS MOUNT
DIT
2
In Stock
1 : ¥4,170.85000
Box
Box
Active
Three Phase (Delta)
Two Stage
-
-
254 V
440 V
250 A
50 ~ 60Hz
General Purpose
CE, CSA, ENEC, SEMKO
-25°C ~ 100°C
Chassis Mount
Terminal Block
-
TB6-B300LBS
TB6-B300LBS
LINE FILTER 300A CHASSIS MOUNT
DIT
2
In Stock
1 : ¥5,301.29000
Box
Box
Active
Three Phase (Delta)
Two Stage
-
-
254 V
440 V
300 A
50 ~ 60Hz
General Purpose
CE, CSA, ENEC, SEMKO
-25°C ~ 100°C
Chassis Mount
Terminal Block
-
TB6-B400LBS
TB6-B400LBS
LINE FILTER 400A CHASSIS MOUNT
DIT
0
In Stock
Check Lead Time
1 : ¥5,870.93000
Box
Box
Active
Three Phase (Delta)
Two Stage
-
-
254 V
440 V
400 A
50 ~ 60Hz
General Purpose
CE, CSA, ENEC, SEMKO
-25°C ~ 100°C
Chassis Mount
Terminal Block
-
Showing
of 13

Power Line Filter Modules


Power line filter modules are modularized passive component assemblies that are used to inhibit current flow through power supply conductors at frequencies outside that which is nominal for the intended supply. Commonly used in conjunction with AC utility power sources, they are used both to mitigate interference caused by outside sources as well as suppress potential interference which might be caused by a connected device.