TB6-B100LAS | |
---|---|
DigiKey Part Number | 4761-TB6-B100LAS-ND |
Manufacturer | |
Manufacturer Product Number | TB6-B100LAS |
Description | LINE FILTER 100A CHASSIS MOUNT |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Three Phase (Delta) EMC/EMI Line Filter 100 A 50 ~ 60Hz Single Stage Terminal Block |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | DIT | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | Three Phase (Delta) | |
Configuration | Single Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | - | |
Voltage - Rated AC (Phase to Ground/Neutral) | 254 V | |
Voltage - Rated AC (Phase to Phase) | 440 V | |
Current | 100 A | |
Frequency - Operating | 50 ~ 60Hz | |
Applications | General Purpose | |
Approval Agency | CE, CSA, ENEC, SEMKO | |
Operating Temperature | -25°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Terminal Block | |
Inductance | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,311.46000 | ¥2,311.46 |
10 | ¥1,813.13400 | ¥18,131.34 |
25 | ¥1,656.00680 | ¥41,400.17 |
50 | ¥1,550.22240 | ¥77,511.12 |